Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,251 In Stock | 1 : ¥51.89000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 20000 Hz | 350Hz | 4 Ohms | 79.00 | 1W/50cm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round, Square Frame | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | IEC 60601-1-8 | Wire Leads | 1.063" L x 1.063" W (27.00mm x 27.00mm) | 0.260" (6.60mm) | |||
837 In Stock | 1 : ¥33.99000 Tray | Tray | Active | Magnetic | General Purpose | 680 Hz ~ 20 kHz | 680Hz | 8 Ohms | 97.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round, Rectangular Frame | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.969" L x 1.378" W (50.00mm x 35.00mm) | 1.094" (27.80mm) | |||
217 In Stock | 1 : ¥48.93000 Tray | Tray | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 150Hz | 4 Ohms | 99.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Paper | - | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 2.047" Dia (52.00mm) | 1.102" (28.00mm) | |||
1,557 In Stock | 1 : ¥56.40000 Tray | Tray | Active | Magnetic | General Purpose | 220 Hz ~ 20 kHz | 220Hz | 4 Ohms | 99.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round | - | - | IP67 - Dust Tight, Waterproof | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.665" (16.90mm) | |||
244 In Stock | 1 : ¥29.31000 Tray | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 10 kHz | 800Hz | 4 Ohms | 92.00 | 100mm | Sound Pressure Level (SPL) | 2.5 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Solder Eyelet(s) | - | 0.327" (8.30mm) | |||
420 In Stock | 1 : ¥33.66000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 400Hz | 8 Ohms | 90.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Oval | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.496" L x 1.102" W (38.00mm x 28.00mm) | 0.256" (6.50mm) | |||
4,574 In Stock | 1 : ¥10.59000 Tray | * | Tray | Active | Magnetic | Microspeaker | 10 Hz ~ 10 kHz | 500Hz | 8 Ohms | 100.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | - | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.177" (4.50mm) | ||
3,466 In Stock | 1 : ¥11.00000 Tray | * | Tray | Active | Magnetic | Microspeaker | 100 Hz ~ 20 kHz | 500Hz | 8 Ohms | 100.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.177" (4.50mm) | ||
237 In Stock | 1 : ¥31.03000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 480Hz | 4 Ohms | 112.50 | 2W/10cm | Sensitivity | 2 W | 3 W | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 2.244" Dia (57.00mm) | 0.610" (15.50mm) | ||
1,414 In Stock | 1 : ¥68.96000 Bulk | Bulk | Active | Magnetic | Full Range | 250 Hz ~ 20 kHz | 249.75Hz | 3.91 Ohms | 78.50 | 1W/1M | Half Space Sensitivity | 1.5 W | - | Top | Round | Aluminum (AI) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.339" Dia (34.00mm) | 0.628" (15.95mm) | |||
86 In Stock | 1 : ¥45.32000 Tray | Tray | Active | Magnetic | General Purpose | 190 Hz ~ 20 kHz | 190Hz | 4 Ohms | 80.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Paper, Polyurethane (PU) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.417" Dia (36.00mm) | 0.642" (16.30mm) | |||
3 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 4 Ohms | 100.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥34.56000 Tray | Tray | Active | Magnetic | General Purpose | 530 Hz ~ 20 kHz | 530Hz | 4 Ohms | 103.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Eyelet(s) | 1.969" Dia (50.00mm) | 0.465" (11.80mm) | |||
1 In Stock | 1 : ¥56.65000 Tray | Tray | Active | Magnetic | General Purpose | 350 Hz ~ 20 kHz | 350Hz | 4 Ohms | 106.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 3.937" L x 1.772" W (100.00mm x 45.00mm) | 0.807" (20.50mm) |