PMT-30N18AL04-04 | |
---|---|
DigiKey Part Number | PMT-30N18AL04-04-ND |
Manufacturer | |
Manufacturer Product Number | PMT-30N18AL04-04 |
Description | SPEAKR 3.91OHM 1.5W TOP 78.5DB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 3.91 Ohms Full Range Speaker 1.5 W 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 249.75Hz | |
Impedance | 3.91 Ohms | |
Efficiency - dBA | 78.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height - Seated (Max) | 0.628" (15.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
5 | ¥65.49800 | ¥327.49 |
50 | ¥62.04640 | ¥3,102.32 |
100 | ¥58.59910 | ¥5,859.91 |
250 | ¥55.15248 | ¥13,788.12 |