Solenoids

Results: 11
Manufacturer
Delta ElectronicsLedex Dormeyer Saia, a Division of Johnson ElectricSparkFun Electronics
Series
-DSMLDSMSSTA
Packaging
BoxBulk
Type
Closed Frame (Pull), TubularOpen Frame (Pull)Open Frame (Push)Open Frame Latching (Push)
Duty Cycle
-ContinuousIntermittentPulse
Voltage - Rated
12VDC24VDC36VDC-
Stroke Length
0.100" (2.54mm)0.138" (3.50mm)0.180" (4.57mm)0.200" (5.08mm)0.394" (10.00mm)0.500" (12.70mm)0.625" (15.88mm)-
Power (Watts)
1.3 W1.6 W6.4 W12 W20.6 W32 W34.3 W99 W
DC Resistance (DCR)
4.2Ohm4.5Ohm7Ohm12Ohm13Ohm21.9Ohm27.5Ohm37.4Ohm89Ohm110.8Ohm443.1Ohm
Bushing Thread
3/8-32 UNEF-
Mounting Type
Chassis MountPanel Mount
Termination Style
Wire LeadsWire Leads with Connector
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm)0.790" L x 0.510" W x 0.590" H (20.07mm x 12.95mm x 14.99mm)0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm)1.120" L x 0.512" W x 0.594" H (28.45mm x 13.01mm x 15.09mm)1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm)2.000" L x 0.940" W x 1.250" H (50.80mm x 23.88mm x 31.75mm)2.530" L x 1.181" W x 1.496" H (64.40mm x 30.00mm x 38.00mm)
Diameter - Shaft
0.130" (3.30mm)0.157" (4.00mm)0.185" (4.70mm)0.190" (4.83mm)0.197" (5.00mm)0.236" (6.00mm)0.390" (9.91mm)0.437" (11.10mm)
Shaft Detail
ClevisGrooveRound
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
1,346
In Stock
1 : ¥199.34000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
-
-
-
-
37.4Ohm
3/8-32 UNEF
Panel Mount
Wire Leads
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
0.185" (4.70mm)
Clevis
DSML Series
DSML-0224-12
SOLENOID PULL PULSE 12V
Delta Electronics
1,031
In Stock
1 : ¥86.37000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Pulse
12VDC
0.200" (5.08mm)
12 W
12Ohm
-
Chassis Mount
Wire Leads
0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm)
0.130" (3.30mm)
Round
DSMS-0730-xx
DSMS-0730-12
SOLENOID PUSH PULSE 12V
Delta Electronics
221
In Stock
1 : ¥167.81000
Box
Box
Active
Electromechanical
Open Frame Latching (Push)
Pulse
12VDC
0.138" (3.50mm)
32 W
4.5Ohm
-
Chassis Mount
Wire Leads with Connector
1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)
0.236" (6.00mm)
Clevis
2,207
In Stock
1 : ¥543.20000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Push)
Intermittent
12VDC
0.500" (12.70mm)
20.6 W
7Ohm
-
Chassis Mount
Wire Leads
1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm)
0.390" (9.91mm)
Groove
89
In Stock
1 : ¥548.13000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Push)
-
-
-
-
27.5Ohm
-
Chassis Mount
Wire Leads
1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm)
0.390" (9.91mm)
Groove
165
In Stock
1 : ¥116.55000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
0.180" (4.57mm)
1.6 W
89Ohm
-
Chassis Mount
Wire Leads
1.120" L x 0.512" W x 0.594" H (28.45mm x 13.01mm x 15.09mm)
0.190" (4.83mm)
Clevis
168
In Stock
1 : ¥263.78000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.625" (15.88mm)
34.3 W
4.2Ohm
-
Chassis Mount
Wire Leads
2.000" L x 0.940" W x 1.250" H (50.80mm x 23.88mm x 31.75mm)
0.437" (11.10mm)
Clevis
ROB-10391
ROB-10391
SOLENOID PUSH INTERMITTENT 36V
SparkFun Electronics
54
In Stock
1 : ¥174.27000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Push)
Intermittent
36VDC
0.394" (10.00mm)
99 W
13Ohm
-
Chassis Mount
Wire Leads
2.530" L x 1.181" W x 1.496" H (64.40mm x 30.00mm x 38.00mm)
0.197" (5.00mm)
Round
75
In Stock
1 : ¥189.40000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.180" (4.57mm)
6.4 W
21.9Ohm
-
Chassis Mount
Wire Leads
0.790" L x 0.510" W x 0.590" H (20.07mm x 12.95mm x 14.99mm)
0.190" (4.83mm)
Clevis
0
In Stock
Check Lead Time
500 : ¥248.81772
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
-
-
-
-
110.8Ohm
-
Chassis Mount
Wire Leads
0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm)
0.157" (4.00mm)
Round
0
In Stock
Check Lead Time
500 : ¥248.81772
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
24VDC
0.100" (2.54mm)
1.3 W
443.1Ohm
-
Chassis Mount
Wire Leads
0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm)
0.157" (4.00mm)
Round
Showing
of 11

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys