0868AT43A0020001E | |
---|---|
DigiKey Part Number | 712-0868AT43A0020001ETR-ND - Tape & Reel (TR) 712-0868AT43A0020001ECT-ND - Cut Tape (CT) 712-0868AT43A0020001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0868AT43A0020001E |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 868MHz Chip RF Antenna 858MHz ~ 878MHz -1dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0868AT43A0020001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 858MHz ~ 878MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | -1dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥7.32000 | ¥73.20 |
25 | ¥6.17520 | ¥154.38 |
100 | ¥4.87800 | ¥487.80 |
250 | ¥4.24312 | ¥1,060.78 |
500 | ¥3.85480 | ¥1,927.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.36903 | ¥3,369.03 |
2,000 | ¥3.07098 | ¥6,141.96 |
3,000 | ¥2.91940 | ¥8,758.20 |
5,000 | ¥2.74938 | ¥13,746.90 |
7,000 | ¥2.64881 | ¥18,541.67 |
10,000 | ¥2.55121 | ¥25,512.10 |
25,000 | ¥2.51105 | ¥62,776.25 |