0896BM15E0025001E | |
---|---|
DigiKey Part Number | 712-0896BM15E0025001ETR-ND - Tape & Reel (TR) 712-0896BM15E0025001ECT-ND - Cut Tape (CT) 712-0896BM15E0025001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0896BM15E0025001E |
Description | BALUN 863MHZ-928MHZ 50/50 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 863MHz ~ 928MHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0896BM15E0025001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.25dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.83000 | ¥8.83 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥5.81680 | ¥145.42 |
50 | ¥5.17880 | ¥258.94 |
100 | ¥4.74400 | ¥474.40 |
250 | ¥4.25652 | ¥1,064.13 |
500 | ¥4.16786 | ¥2,083.93 |
1,000 | ¥3.01499 | ¥3,014.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.01501 | ¥12,060.04 |
8,000 | ¥2.66030 | ¥21,282.40 |
12,000 | ¥2.57162 | ¥30,859.44 |