Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Shelf Life | Shelf Life Start |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : ¥189.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.273" (6.93mm) | 0.414" (10.52mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.018" (0.46mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
172 In Stock | 1 : ¥262.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.485" (12.32mm) | 0.650" (16.51mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
366 In Stock | 1 : ¥293.79000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.608" (15.44mm) | 0.780" (19.80mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
65 In Stock | 1 : ¥452.07000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
51 In Stock | 1 : ¥474.01000 Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
59 In Stock | 1 : ¥523.31000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 100' (30.48m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
68 In Stock | 1 : ¥797.88000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
47 In Stock | 1 : ¥799.49000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
97 In Stock 144 Factory | 1 : ¥992.81000 Spool | Spool | Active | Solid Tubing | Smooth | 0.562" (14.27mm) | 0.652" (16.56mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.030" (0.76mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
40 In Stock 348 Factory | 1 : ¥1,031.34000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
45 In Stock 9 Factory | 1 : ¥1,191.50000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
58 In Stock 119 Factory | 1 : ¥1,359.43000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.064" (1.62mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
39 In Stock 34 Factory | 1 : ¥1,361.96000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
68 In Stock 183 Factory | 1 : ¥1,492.23000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | - | - | |||
90 In Stock 81 Factory | 1 : ¥1,544.86000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.070" (1.78mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
80 In Stock 49 Factory | 1 : ¥1,642.79000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.096" (2.44mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
45 In Stock 49 Factory | 1 : ¥1,733.75000 Spool | Spool | Active | Solid Tubing | Smooth | 0.036" (0.91mm) | 0.066" (1.68mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
32 In Stock 179 Factory | 1 : ¥1,840.52000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
40 In Stock 51 Factory | 1 : ¥1,938.63000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.089" (2.26mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
47 In Stock | 1 : ¥2,038.66000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.375" (9.52mm) | 0.425" (10.80mm) | Fiberglass, Aluminized, Halogen Free | Silver | 300' (91.44m) | 0.025" (0.64mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | - | - | |||
26 In Stock 33 Factory | 1 : ¥2,211.66000 Spool | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
26 In Stock 33 Factory | 1 : ¥2,284.04000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.177" (4.50mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | - | - | |||
53 In Stock 3 Factory | 1 : ¥2,861.68000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.114" (2.90mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | - | - | |||
28 In Stock 60 Factory | 1 : ¥3,154.34000 Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.264" (6.70mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | - | - | |||
26 In Stock 45 Factory | 1 : ¥3,869.63000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.500" (12.70mm) | - | Fiberglass, PVC Coated | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 130°C | Heat Resistant | Abrasion Resistant, Fray Resistant | Oil Resistant | Corrosion Resistant | - | UL VW-1 | - | - |