NMN0.38BK125 | |
---|---|
DigiKey Part Number | 1030-NMN0.38BK125-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.38BK125 |
Description | SLEEVING 0.375" ID POLY 125' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.375" (9.52mm) 125' (38.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.435" (11.05mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 125' (38.10m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.09000 | ¥452.09 |
5 | ¥380.68400 | ¥1,903.42 |
10 | ¥344.99600 | ¥3,449.96 |
25 | ¥321.19960 | ¥8,029.99 |
50 | ¥309.30320 | ¥15,465.16 |
100 | ¥302.16640 | ¥30,216.64 |