NMN0.50BK250 | |
---|---|
DigiKey Part Number | 1030-NMN0.50BK250-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.50BK250 |
Description | SLEEVING 0.5" ID POLY 250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.500" (12.70mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.560" (14.22mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,102.69000 | ¥1,102.69 |
5 | ¥1,033.78200 | ¥5,168.91 |
10 | ¥964.87100 | ¥9,648.71 |
25 | ¥916.62840 | ¥22,915.71 |
50 | ¥895.95180 | ¥44,797.59 |