NMN1.25BK50 | |
---|---|
DigiKey Part Number | 1030-NMN1.25BK50-ND |
Manufacturer | |
Manufacturer Product Number | NMN1.25BK50 |
Description | SLEEVING 1.25" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 1.250" (31.75mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.250" (31.75mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.48000 | ¥606.48 |
5 | ¥568.57800 | ¥2,842.89 |
10 | ¥530.68000 | ¥5,306.80 |
25 | ¥504.14600 | ¥12,603.65 |
50 | ¥492.77300 | ¥24,638.65 |
100 | ¥481.40180 | ¥48,140.18 |