NMN0.25BK500 | |
---|---|
DigiKey Part Number | 1030-NMN0.25BK500-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.25BK500 |
Description | SLEEVING 0.250" ID POLY 500' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.250" (6.35mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.310" (7.87mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥979.21000 | ¥979.21 |
5 | ¥918.02200 | ¥4,590.11 |
10 | ¥856.82500 | ¥8,568.25 |
25 | ¥813.98200 | ¥20,349.55 |
50 | ¥795.62360 | ¥39,781.18 |
100 | ¥777.26190 | ¥77,726.19 |