FP301-1/2-100'-CLEAR-SPOOL | |
---|---|
DigiKey Part Number | 3M157927-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-100'-CLEAR-SPOOL |
Description | HEATSHRINK FP301 1/2-100' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.18870 | ¥18.87 |
300 | ¥0.16493 | ¥49.48 |
500 | ¥0.15302 | ¥76.51 |
1,000 | ¥0.14954 | ¥149.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/115/MFG_EPS300-BLACK_tmb.jpg)