FP301-1/2-100'-BLACK-SPOOL | |
---|---|
DigiKey Part Number | 3M157851-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 1/2-100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.13000 | ¥627.13 |
5 | ¥587.94400 | ¥2,939.72 |
10 | ¥548.74500 | ¥5,487.45 |
25 | ¥521.30840 | ¥13,032.71 |
50 | ¥509.54940 | ¥25,477.47 |
100 | ¥497.79130 | ¥49,779.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/276/856/MFG_FP301-clear_tmb.jpg)