F221B1/8 CL206 | |
---|---|
DigiKey Part Number | A018C-500-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 CL206 |
Description | HEATSHRINK 1/8 IN X 500FT CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,325.25000 | ¥1,325.25 |
5 | ¥1,277.93600 | ¥6,389.68 |
10 | ¥1,259.00500 | ¥12,590.05 |
25 | ¥1,230.60560 | ¥30,765.14 |
50 | ¥1,202.20800 | ¥60,110.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/316/F221B1%5E8-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/989/A018C%20SERIES_tmb.jpg)