Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock 120 Factory | 1 : ¥752.79000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
49 In Stock 8 Factory | 1 : ¥754.22000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
97 In Stock 144 Factory | 1 : ¥936.65000 Spool | Spool | Active | Solid Tubing | Smooth | 0.562" (14.27mm) | 0.652" (16.56mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.030" (0.76mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
41 In Stock 438 Factory | 1 : ¥973.03000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
47 In Stock 44 Factory | 1 : ¥1,124.08000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
43 In Stock 73 Factory | 1 : ¥1,284.95000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
417 In Stock | 1 : ¥301.76000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
91 In Stock 271 Factory | 1 : ¥625.95000 Spool | Spool | Active | Solid Tubing | Smooth | 0.500" (12.70mm) | 0.574" (14.58mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
439 In Stock 21 Factory | 1 : ¥228.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.012" (0.30mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
30 In Stock 143 Factory | 1 : ¥640.25000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.112" (2.84mm) | Poly-Vinyl Chloride (PVC) | Clear | 500' (152.40m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
78 In Stock 95 Factory | 1 : ¥941.47000 Spool | Spool | Active | Solid Tubing | Smooth | 0.325" (8.26mm) | 0.387" (9.83mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
46 In Stock 29 Factory | 1 : ¥942.61000 Spool | Spool | Active | Solid Tubing | Smooth | 0.875" (22.22mm) | 0.981" (24.92mm) | Poly-Vinyl Chloride (PVC) | Clear | 50.00' (15.24m) | 0.035" (0.89mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
20 In Stock 181 Factory | 1 : ¥1,203.55000 Spool | Spool | Active | Solid Tubing | Smooth | 0.183" (4.65mm) | 0.238" (6.05mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
7 In Stock 11 Factory | 1 : ¥231.32000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.081" (2.06mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
10 In Stock 26 Factory | 1 : ¥295.05000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.099" (2.51mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
20 In Stock 11 Factory | 1 : ¥356.37000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
12 In Stock 161 Factory | 1 : ¥385.24000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
38 In Stock 722 Factory | 1 : ¥385.69000 Spool | Spool | Active | Solid Tubing | Smooth | 0.183" (4.65mm) | 0.238" (6.05mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
6 In Stock 26 Factory | 1 : ¥414.29000 Spool | Spool | Active | Solid Tubing | Smooth | 0.183" (4.65mm) | 0.238" (6.05mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
19 In Stock 40 Factory | 1 : ¥409.57000 Spool | Spool | Active | Solid Tubing | Smooth | 0.204" (5.18mm) | 0.264" (6.70mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
37 In Stock | 1 : ¥434.85000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
6 In Stock 22 Factory | 1 : ¥434.85000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
12 In Stock 144 Factory | 1 : ¥421.24000 Spool | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
23 In Stock | 1 : ¥487.14000 Spool | Spool | Active | Solid Tubing | Smooth | 0.289" (7.34mm) | 0.351" (8.92mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
3 In Stock 17 Factory | 1 : ¥548.10000 Spool | Spool | Active | Solid Tubing | Smooth | 0.325" (8.26mm) | 0.387" (9.83mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 |