P10513 CL002 | |
---|---|
DigiKey Part Number | P10513CL002-ND |
Manufacturer | |
Manufacturer Product Number | P10513 CL002 |
Description | TUBING 0.072" ID PVC 500' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.072" (1.83mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.072" (1.83mm) | |
Diameter - Outside | 0.112" (2.84mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 500' (152.40m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥678.69000 | ¥678.69 |
5 | ¥636.28400 | ¥3,181.42 |
10 | ¥593.87200 | ¥5,938.72 |
25 | ¥564.18040 | ¥14,104.51 |
50 | ¥551.45420 | ¥27,572.71 |
100 | ¥538.72770 | ¥53,872.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/791/P10522-CL001_tmb.jpg)