P1053/8 BK005 | |
---|---|
DigiKey Part Number | P1053/8BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1053/8 BK005 |
Description | TUBING 0.375" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.375" (9.52mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.449" (11.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥754.22000 | ¥754.22 |
5 | ¥707.09400 | ¥3,535.47 |
10 | ¥659.96200 | ¥6,599.62 |
25 | ¥626.96320 | ¥15,674.08 |
50 | ¥612.82120 | ¥30,641.06 |
100 | ¥598.67890 | ¥59,867.89 |