P1053/8 BK003 | |
---|---|
DigiKey Part Number | P1053/8BK003-ND |
Manufacturer | |
Manufacturer Product Number | P1053/8 BK003 |
Description | TUBING 0.375" ID PVC 250' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.375" (9.52mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.449" (11.40mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,362.03000 | ¥1,362.03 |
5 | ¥1,276.89000 | ¥6,384.45 |
10 | ¥1,191.75800 | ¥11,917.58 |
25 | ¥1,132.16880 | ¥28,304.22 |
50 | ¥1,106.63200 | ¥55,331.60 |
100 | ¥1,081.09350 | ¥108,109.35 |