P1057/16 BK005 | |
---|---|
DigiKey Part Number | P1057/16BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1057/16 BK005 |
Description | TUBING 0.438" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.438" (11.13mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.438" (11.13mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.88000 | ¥704.88 |
5 | ¥660.82800 | ¥3,304.14 |
10 | ¥616.78100 | ¥6,167.81 |
25 | ¥585.94360 | ¥14,648.59 |
50 | ¥572.72560 | ¥28,636.28 |
100 | ¥559.50940 | ¥55,950.94 |