PF2008 NA005 | |
---|---|
DigiKey Part Number | APF2008-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2008 NA005 |
Description | SLEEVING 0.129" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.129" (3.28mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.129" (3.28mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,154.86000 | ¥2,154.86 |
5 | ¥2,077.90800 | ¥10,389.54 |
10 | ¥2,047.12600 | ¥20,471.26 |
25 | ¥2,000.95280 | ¥50,023.82 |
50 | ¥1,954.77820 | ¥97,738.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/377/895/PF2007-NA005_tmb.jpg)