PF24010 NA005 | |
---|---|
DigiKey Part Number | PF24010NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF24010 NA005 |
Description | SLEEVING 0.102" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.102" (2.59mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.134" (3.40mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.48000 | ¥456.48 |
5 | ¥427.95000 | ¥2,139.75 |
10 | ¥399.42500 | ¥3,994.25 |
25 | ¥379.45560 | ¥9,486.39 |
50 | ¥370.89700 | ¥18,544.85 |
100 | ¥362.33880 | ¥36,233.88 |