DTT500-10-025 | |
---|---|
DigiKey Part Number | DTT500-10-025-ND |
Manufacturer | |
Manufacturer Product Number | DTT500-10-025 |
Description | TUBING 0.106" ID PTFE 25' NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.106" (2.69mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Daburn Electronics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.130" (3.30mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -90°C ~ 250°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant, Fatique Resistant, Stress Resistant | |
Material Flammability Rating | Non Flammable, UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.74000 | ¥313.74 |
5 | ¥264.21000 | ¥1,321.05 |
10 | ¥239.43600 | ¥2,394.36 |
25 | ¥222.92640 | ¥5,573.16 |
50 | ¥214.67040 | ¥10,733.52 |
100 | ¥209.71580 | ¥20,971.58 |