Protective Hoses, Solid Tubing, Sleeving

Results: 5
Packaging
BulkSpool
Diameter - Inside
0.012" (0.30mm)0.022" (0.56mm)0.106" (2.69mm)0.515" (13.08mm)0.640" (16.26mm)
Diameter - Outside
0.030" (0.76mm)0.042" (1.07mm)0.130" (3.30mm)0.680" (17.27mm)-
Length
25.00' (7.62m)100' (30.48m)500' (152.40m)
Wall Thickness
0.009" (0.23mm)0.010" (0.25mm)0.012" (0.30mm)0.018" (0.46mm)0.020" (0.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
TUBING 0.022" ID PTFE 500' NAT
DTT500-24-500
TUBING 0.022" ID PTFE 500' NAT
Daburn Electronics
32
In Stock
1 : ¥710.63000
Bulk
Bulk
Active
Solid Tubing
Smooth
0.022" (0.56mm)
0.042" (1.07mm)
Polytetrafluoroethylene (PTFE)
Natural
500' (152.40m)
0.010" (0.25mm)
-90°C ~ 250°C
Flame Retardant
-
Oil Resistant
Corrosion Resistant
Chemical Resistant, Fatique Resistant, Stress Resistant
Non Flammable, UL VW-1
DTT500-10-025
DTT500-10-025
TUBING 0.106" ID PTFE 25' NAT
Daburn Electronics
17
In Stock
1 : ¥313.72000
Spool
Spool
Active
Solid Tubing
Smooth
0.106" (2.69mm)
0.130" (3.30mm)
Polytetrafluoroethylene (PTFE)
Natural
25.00' (7.62m)
0.012" (0.30mm)
-90°C ~ 250°C
Flame Retardant
-
Oil Resistant
Corrosion Resistant
Chemical Resistant, Fatique Resistant, Stress Resistant
Non Flammable, UL VW-1
DTT500-30-100
DTT500-30-100
TUBING 0.012" ID PTFE 100' NAT
Daburn Electronics
26
In Stock
1 : ¥333.78000
Bulk
Bulk
Active
Solid Tubing
Smooth
0.012" (0.30mm)
0.030" (0.76mm)
Polytetrafluoroethylene (PTFE)
Natural
100' (30.48m)
0.009" (0.23mm)
-90°C ~ 250°C
Flame Retardant
-
Oil Resistant
Corrosion Resistant
Chemical Resistant, Fatique Resistant, Stress Resistant
Non Flammable, UL VW-1
TUBING .50" ID PTFE 25'
DTT500-1/2-025
TUBING .50" ID PTFE 25'
Daburn Electronics
1
In Stock
1 : ¥1,820.20000
Bulk
Bulk
Active
Solid Tubing
Smooth
0.515" (13.08mm)
-
Polytetrafluoroethylene (PTFE)
Natural
25.00' (7.62m)
0.018" (0.46mm)
-90°C ~ 250°C
Flame Retardant
-
Oil Resistant
Corrosion Resistant
Chemical Resistant, Fatique Resistant, Stress Resistant
Non Flammable, UL VW-1
TUBING 0.64" ID PTFE 25' NATURAL
DTT500-5/8-025
TUBING 0.64" ID PTFE 25' NATURAL
Daburn Electronics
0
In Stock
Check Lead Time
1 : ¥2,438.10000
Bulk
Bulk
Active
Solid Tubing
Smooth
0.640" (16.26mm)
0.680" (17.27mm)
Polytetrafluoroethylene (PTFE)
Natural
25.00' (7.62m)
0.020" (0.51mm)
-90°C ~ 250°C
Flame Retardant
-
Oil Resistant
Corrosion Resistant
Chemical Resistant, Fatique Resistant, Stress Resistant
Non Flammable, UL VW-1
Showing
of 5

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.