Q2-F3X-3/16-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F3X316B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/16-01-QB48IN-25 |
Description | HEATSHRINK 3/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
5 | ¥9.55600 | ¥47.78 |
10 | ¥7.26000 | ¥72.60 |
25 | ¥6.87560 | ¥171.89 |
50 | ¥6.72440 | ¥336.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/648/q2-f3x-3%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/648/q2-f3x-3%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/648/q2-f3x-3%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/648/q2-f3x-3%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/648/q2-f3x-3%2016-01-qb48in-25_tmb.jpg)