Q2-F3X-3/8-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F3X038B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/8-01-QB48IN-25 |
Description | HEATSHRINK POL 3/8" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
5 | ¥12.66600 | ¥63.33 |
10 | ¥9.63200 | ¥96.32 |
25 | ¥9.12360 | ¥228.09 |
50 | ¥8.61860 | ¥430.93 |
100 | ¥8.11100 | ¥811.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/640/Q2-F3X-3%5E8-01-SS250FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/640/Q2-F3X-3%5E8-01-SS250FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/640/Q2-F3X-3%5E8-01-SS250FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/640/Q2-F3X-3%5E8-01-SS250FT_tmb.jpg)