2039510001 | |
---|---|
DigiKey Part Number | WM26629TR-ND - Tape & Reel (TR) WM26629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2039510001 |
Description | MICROFIT 3.0 RMF FEM CRP TERM 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥1.15760 | ¥115.76 |
1,000 | ¥0.90595 | ¥905.95 |
2,500 | ¥0.83047 | ¥2,076.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.70465 | ¥8,455.80 |
24,000 | ¥0.67948 | ¥16,307.52 |
60,000 | ¥0.65431 | ¥39,258.60 |