Q2-F3X-1/4-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F3X014B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-QB48IN-25 |
Description | HEATSHRINK POL 1/4" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
5 | ¥9.26600 | ¥46.33 |
10 | ¥7.04800 | ¥70.48 |
25 | ¥6.67520 | ¥166.88 |
50 | ¥6.30620 | ¥315.31 |
100 | ¥5.93470 | ¥593.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)