Q5-3X-1/2-01-QB48IN-5 | |
---|---|
DigiKey Part Number | Q53X012B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1/2-01-QB48IN-5 |
Description | HEATSHRINK 0.472" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
5 | ¥36.93000 | ¥184.65 |
10 | ¥28.46200 | ¥284.62 |
25 | ¥26.15640 | ¥653.91 |
50 | ¥24.61780 | ¥1,230.89 |
100 | ¥23.08000 | ¥2,308.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/143/352/q5-3x-1%5E2-01-qb48in-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/356/Q5-3X-1%5E2-01-QB6IN-14_tmb.jpg)