SW-2.5-NC-10

DigiKey Part Number
2260-SW-2.5-NC-10-ND
Manufacturer
Manufacturer Product Number
SW-2.5-NC-10
Description
SRA NO-CLEAN DESOLDERING WICK 10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Brown 0.098" (2.50mm) 10' (3.048m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Brown
Width
0.098" (2.50mm)
Length
10' (3.048m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.18000¥36.18
10¥33.60200¥336.02
100¥25.84910¥2,584.91
1,000¥22.40293¥22,402.93
Manufacturers Standard Package