BATTU-12.7/6.1-A1-3-STK | |
---|---|
DigiKey Part Number | BATTU-12.7/6.1-A1-3-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-12.7/6.1-A1-3-STK |
Description | HEATSHRINK 1/2" X 4' ORANGE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Orange 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.240" (6.10mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.65000 | ¥87.65 |
5 | ¥83.82200 | ¥419.11 |
10 | ¥64.77100 | ¥647.71 |
25 | ¥59.05960 | ¥1,476.49 |
50 | ¥55.24940 | ¥2,762.47 |
100 | ¥51.43920 | ¥5,143.92 |