BATTU-25.4/12.7-A1-3-STK | |
---|---|
DigiKey Part Number | BATTU-25.4/12.7-A1-3-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-25.4/12.7-A1-3-STK |
Description | HEATSHRINK 1" X 4' ORANGE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Orange 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.29000 | ¥179.29 |
5 | ¥150.99800 | ¥754.99 |
10 | ¥136.84400 | ¥1,368.44 |
25 | ¥127.40600 | ¥3,185.15 |
50 | ¥122.68780 | ¥6,134.39 |
100 | ¥119.85700 | ¥11,985.70 |