F2211IN RD105 | |
---|---|
DigiKey Part Number | F2211INRD105-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN RD105 |
Description | HEATSHRINK 1" X 4' RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.48000 | ¥104.48 |
5 | ¥99.95800 | ¥499.79 |
10 | ¥77.23400 | ¥772.34 |
25 | ¥70.42080 | ¥1,760.52 |
50 | ¥65.87600 | ¥3,293.80 |
100 | ¥61.33370 | ¥6,133.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/629/F2211%5E5_RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/629/F2211%5E5_RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/629/F2211%5E5_RED_tmb.jpg)