F2211/4 RD103 | |
---|---|
DigiKey Part Number | F2211/4RD103-ND |
Manufacturer | |
Manufacturer Product Number | F2211/4 RD103 |
Description | HEATSHRINK 1/4" X 4' RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
5 | ¥45.83800 | ¥229.19 |
10 | ¥35.33100 | ¥353.31 |
25 | ¥32.46800 | ¥811.70 |
50 | ¥30.55840 | ¥1,527.92 |
100 | ¥28.64820 | ¥2,864.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/475/F2211%5E8-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/475/F2211%5E8-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/475/F2211%5E8-RD_tmb.jpg)