Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,175 In Stock | 1 : ¥87.64000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.240" (6.10mm) | 0.043" (1.09mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant | Orange | -40°C ~ 130°C | - | - | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
670 In Stock | 1 : ¥129.04000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.790" (20.07mm) | 0.350" (8.89mm) | 0.057" (1.45mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Flame Retardant | Orange | -40°C ~ 130°C | - | - | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
411 In Stock | 1 : ¥51.35000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant | Orange | -55°C ~ 135°C | - | - | 90°C | - | 60 Months | |||
207 In Stock | 1 : ¥87.56000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Retardant | Orange | -55°C ~ 135°C | - | - | 90°C | - | 60 Months | |||
240 In Stock | 80 : ¥86.66600 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 656.2' (200.0m) | 0.945" (24.00mm) | 0.315" (8.00mm) | 0.100" (2.54mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Flame Retardant | Orange | -40°C ~ 105°C | - | - | - | - | - | |||
41 In Stock 66 Factory | 1 : ¥104.48000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant | Red | -55°C ~ 135°C | - | - | 90°C | - | 144 Months |