Q2-F3X-1/8-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F3X018B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-QB48IN-25 |
Description | HEATSHRINK POL 1/8" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
5 | ¥4.72600 | ¥23.63 |
10 | ¥3.58800 | ¥35.88 |
20 | ¥3.40050 | ¥68.01 |
50 | ¥3.21180 | ¥160.59 |
100 | ¥3.02220 | ¥302.22 |
250 | ¥2.64456 | ¥661.14 |
500 | ¥2.45566 | ¥1,227.83 |
1,000 | ¥2.39896 | ¥2,398.96 |