Q2-F3X-1/8-01-MS100FT | |
---|---|
DigiKey Part Number | Q2F3X018B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-MS100FT |
Description | HEATSHRINK POLY 1/8" BLK 100' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.58000 | ¥71.58 |
5 | ¥68.31600 | ¥341.58 |
10 | ¥57.28100 | ¥572.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/140/890/Q2-F3X-1%5E8-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/140/890/Q2-F3X-1%5E8-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/140/890/Q2-F3X-1%5E8-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/140/890/Q2-F3X-1%5E8-01-MS100FT_tmb.jpg)