TTN0.38SV300 | |
---|---|
DigiKey Part Number | 1030-TTN0.38SV300-ND |
Manufacturer | |
Manufacturer Product Number | TTN0.38SV300 |
Description | SLEEVING 0.375" ID 300' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.375" (9.52mm) 300' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.425" (10.80mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 300' (91.44m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,038.76000 | ¥2,038.76 |
5 | ¥1,965.94400 | ¥9,829.72 |
10 | ¥1,936.81200 | ¥19,368.12 |
25 | ¥1,893.12280 | ¥47,328.07 |