TFT20014 NA005 | |
---|---|
DigiKey Part Number | ATFT20014-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT20014 NA005 |
Description | TUBING 0.064" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.064" (1.63mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.096" (2.44mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,642.86000 | ¥1,642.86 |
5 | ¥1,584.18400 | ¥7,920.92 |
10 | ¥1,560.72100 | ¥15,607.21 |
25 | ¥1,525.51280 | ¥38,137.82 |
50 | ¥1,490.30920 | ¥74,515.46 |