PF1301/2A BK005 | |
---|---|
DigiKey Part Number | PF1301/2ABK005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF1301/2A BK005 |
Description | SLEEVING 0.5" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.500" (12.70mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,869.82000 | ¥3,869.82 |
5 | ¥3,731.63400 | ¥18,658.17 |
10 | ¥3,676.34800 | ¥36,763.48 |
25 | ¥3,593.42320 | ¥89,835.58 |
50 | ¥3,510.49740 | ¥175,524.87 |