GF0776M | |
---|---|
DigiKey Part Number | GF0776M-ND |
Manufacturer | |
Manufacturer Product Number | GF0776M |
Description | SPEAKER 8OHM 1W TOP PORT 91DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 360 Hz ~ 11 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GF0776M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 360 Hz ~ 11 kHz | |
Frequency - Self Resonant | 360Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.032" L x 3.032" W (77.00mm x 77.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥36.93500 | ¥369.35 |
25 | ¥34.04640 | ¥851.16 |
50 | ¥31.95640 | ¥1,597.82 |
200 | ¥29.94540 | ¥5,989.08 |
400 | ¥28.14835 | ¥11,259.34 |
600 | ¥26.51658 | ¥15,909.95 |