F82-12-M | |
---|---|
DigiKey Part Number | 298-14459-ND |
Manufacturer | |
Manufacturer Product Number | F82-12-M |
Description | CONN FERRULE DIN 10AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥2.01640 | ¥50.41 |
50 | ¥1.97200 | ¥98.60 |
100 | ¥1.92520 | ¥192.52 |
500 | ¥1.87956 | ¥939.78 |
1,000 | ¥1.78785 | ¥1,787.85 |