NCP114BSN330T1G | |
---|---|
DigiKey Part Number | NCP114BSN330T1GOSTR-ND - Tape & Reel (TR) NCP114BSN330T1GOSCT-ND - Cut Tape (CT) NCP114BSN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114BSN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114BSN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.29880 | ¥57.47 |
100 | ¥1.31360 | ¥131.36 |
250 | ¥1.23148 | ¥307.87 |
500 | ¥0.98502 | ¥492.51 |
1,000 | ¥0.75522 | ¥755.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65673 | ¥1,970.19 |
6,000 | ¥0.59105 | ¥3,546.30 |
15,000 | ¥0.52537 | ¥7,880.55 |
30,000 | ¥0.49254 | ¥14,776.20 |
75,000 | ¥0.42687 | ¥32,015.25 |
150,000 | ¥0.42030 | ¥63,045.00 |