NCP115ASN180T2G | |
---|---|
DigiKey Part Number | NCP115ASN180T2GOSTR-ND - Tape & Reel (TR) NCP115ASN180T2GOSCT-ND - Cut Tape (CT) NCP115ASN180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115ASN180T2G |
Description | IC REG LINEAR 1.8V 300MA 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP115ASN180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.98240 | ¥49.56 |
100 | ¥1.13320 | ¥113.32 |
250 | ¥1.06264 | ¥265.66 |
500 | ¥0.85012 | ¥425.06 |
1,000 | ¥0.65170 | ¥651.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54727 | ¥1,641.81 |
6,000 | ¥0.49253 | ¥2,955.18 |
15,000 | ¥0.43781 | ¥6,567.15 |
30,000 | ¥0.41045 | ¥12,313.50 |
75,000 | ¥0.35572 | ¥26,679.00 |
150,000 | ¥0.35025 | ¥52,537.50 |