DS2431X-S+ | |
---|---|
DigiKey Part Number | DS2431X-S+TR-ND - Tape & Reel (TR) DS2431X-S+CT-ND - Cut Tape (CT) DS2431X-S+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431X-S+ |
Description | IC EEPROM 1KBIT 1-WIRE 6UCSPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-UCSPR (1.68x1.68) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431X-S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UCSPR (1.68x1.68) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.99900 | ¥149.99 |
25 | ¥14.59720 | ¥364.93 |
50 | ¥14.51980 | ¥725.99 |
100 | ¥12.97970 | ¥1,297.97 |
250 | ¥12.94228 | ¥3,235.57 |
500 | ¥12.74670 | ¥6,373.35 |
1,000 | ¥12.20560 | ¥12,205.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.75467 | ¥29,386.68 |
5,000 | ¥11.36386 | ¥56,819.30 |