DS9090EVKIT# | |
---|---|
DigiKey Part Number | DS9090EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS9090EVKIT# |
Description | 1-WIRE DEVICE EVALUATION SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS24B33, DS2401, DS2406, DS2411, DS2413, DS2431 Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | DS24B33, DS2401, DS2406, DS2411, DS2413, DS2431 | |
Primary Attributes | Serial Number | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.05000 | ¥484.05 |