DS28E17K# | |
---|---|
DigiKey Part Number | DS28E17K#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E17K# |
Description | EVAL KIT FOR DS28E17 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28E17 1-Wire to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 1-Wire to I2C | |
Embedded | - | |
Utilized IC / Part | DS28E17 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.74000 | ¥537.74 |