DS2401P+T&R | |
---|---|
DigiKey Part Number | DS2401P+TR-ND - Tape & Reel (TR) DS2401P+CT-ND - Cut Tape (CT) DS2401P+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2401P+T&R |
Description | IC SILICON SERIAL NUMBER 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2401P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
10 | ¥21.33800 | ¥213.38 |
25 | ¥18.43400 | ¥460.85 |
100 | ¥15.17640 | ¥1,517.64 |
250 | ¥13.59140 | ¥3,397.85 |
500 | ¥12.62482 | ¥6,312.41 |
1,000 | ¥11.82128 | ¥11,821.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.12775 | ¥44,511.00 |