DS9503P+T&R | |
---|---|
DigiKey Part Number | DS9503P+T&RTR-ND - Tape & Reel (TR) DS9503P+T&RCT-ND - Cut Tape (CT) DS9503P+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS9503P+T&R |
Description | TVS DIODE 7.5VWM 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS9503P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.73110 | ¥873.11 |
500 | ¥7.38816 | ¥3,694.08 |
1,000 | ¥6.26868 | ¥6,268.68 |
2,000 | ¥5.95523 | ¥11,910.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.95525 | ¥23,821.00 |
8,000 | ¥5.73137 | ¥45,850.96 |
12,000 | ¥5.54162 | ¥66,499.44 |