M24512-WMN6TP | |
---|---|
DigiKey Part Number | 497-8626-2-ND - Tape & Reel (TR) 497-8626-1-ND - Cut Tape (CT) 497-8626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-WMN6TP |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥6.19360 | ¥154.84 |
50 | ¥6.15740 | ¥307.87 |
100 | ¥5.50550 | ¥550.55 |
250 | ¥5.45920 | ¥1,364.80 |
500 | ¥5.37858 | ¥2,689.29 |
1,000 | ¥5.18622 | ¥5,186.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.04033 | ¥12,600.83 |
5,000 | ¥4.72377 | ¥23,618.85 |
12,500 | ¥4.56859 | ¥57,107.38 |