XC9148H50CER-G | |
---|---|
DigiKey Part Number | 893-XC9148H50CER-GTR-ND - Tape & Reel (TR) 893-XC9148H50CER-GCT-ND - Cut Tape (CT) 893-XC9148H50CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9148H50CER-G |
Description | IC REG BOOST 5V 1.4A 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.4A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥6.08360 | ¥152.09 |
100 | ¥4.99790 | ¥499.79 |
250 | ¥4.67160 | ¥1,167.90 |
500 | ¥4.12854 | ¥2,064.27 |
1,000 | ¥3.82555 | ¥3,825.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82555 | ¥11,476.65 |