MAX1483CSA+T

DigiKey Part Number
MAX1483CSA+TR-ND - Tape & Reel (TR)
MAX1483CSA+CT-ND - Cut Tape (CT)
MAX1483CSA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1483CSA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1483CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
75 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.60000¥34.60
10¥31.06300¥310.63
25¥29.36680¥734.17
100¥25.44920¥2,544.92
250¥24.14448¥6,036.12
500¥21.66484¥10,832.42
1,000¥18.27149¥18,271.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.35792¥43,394.80
5,000¥16.70537¥83,526.85
Manufacturers Standard Package